
MCT06030C1210FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1210FP500TR-ND - Tape & Reel (TR) 749-MCT06030C1210FP500CT-ND - Cut Tape (CT) 749-MCT06030C1210FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1210FP500 |
Description | RES 121 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1210FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥4.32000 | ¥108 |
| 50 | ¥4.08000 | ¥204 |
| 100 | ¥3.87000 | ¥387 |
| 250 | ¥3.58800 | ¥897 |
| 500 | ¥3.39400 | ¥1,697 |
| 1,000 | ¥3.20900 | ¥3,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.84220 | ¥14,211 |
| 10,000 | ¥2.70900 | ¥27,090 |
| 15,000 | ¥2.63780 | ¥39,567 |
| 25,000 | ¥2.55488 | ¥63,872 |
| 35,000 | ¥2.50409 | ¥87,643 |
| 50,000 | ¥2.45354 | ¥122,677 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

