100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1000FPW00

DigiKey Part Number
749-MCT06030C1000FPW00TR-ND - Tape & Reel (TR)
749-MCT06030C1000FPW00CT-ND - Cut Tape (CT)
749-MCT06030C1000FPW00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1000FPW00
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,636
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.60000¥46
25¥4.32000¥108
50¥4.08000¥204
100¥3.86000¥386
250¥3.58400¥896
500¥3.38800¥1,694
1,000¥3.20300¥3,203
5,000¥2.83660¥14,183
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥2.58525¥51,705
40,000¥2.48008¥99,203
60,000¥2.42430¥145,458
100,000¥2.35979¥235,979
140,000¥2.32056¥324,878
200,000¥2.28168¥456,336
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000