56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D5602BE000

DigiKey Part Number
749-MCS04020D5602BE000TR-ND - Tape & Reel (TR)
749-MCS04020D5602BE000CT-ND - Cut Tape (CT)
749-MCS04020D5602BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D5602BE000
Description
MCS 0402-25 0.1% E0 56K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,639
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥15.60000¥156
25¥14.48000¥362
50¥13.66000¥683
100¥12.91000¥1,291
250¥11.98000¥2,995
500¥11.34000¥5,670
1,000¥10.75600¥10,756
5,000¥9.60760¥48,038
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.19820¥91,982
20,000¥8.83585¥176,717
30,000¥8.64420¥259,326
50,000¥8.42258¥421,129
70,000¥8.28806¥580,164
100,000¥8.15479¥815,479
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000