
C0805C225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C225K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C225K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C225K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥24.50000 | ¥245 |
| 50 | ¥17.68000 | ¥884 |
| 100 | ¥15.59000 | ¥1,559 |
| 500 | ¥12.04600 | ¥6,023 |
| 1,000 | ¥10.95400 | ¥10,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥9.80480 | ¥24,512 |
| 5,000 | ¥9.11240 | ¥45,562 |
| 7,500 | ¥8.76587 | ¥65,744 |
| 12,500 | ¥8.38208 | ¥104,776 |
| 17,500 | ¥8.15760 | ¥142,758 |
| 25,000 | ¥7.94180 | ¥198,545 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |

