
MCS04020D6651BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D6651BE000TR-ND - Tape & Reel (TR) 749-MCS04020D6651BE000CT-ND - Cut Tape (CT) 749-MCS04020D6651BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D6651BE000 |
Description | MCS 0402-25 0.1% E0 6K65 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥14.48000 | ¥362 |
| 50 | ¥13.64000 | ¥682 |
| 100 | ¥12.89000 | ¥1,289 |
| 250 | ¥11.95600 | ¥2,989 |
| 500 | ¥11.31800 | ¥5,659 |
| 1,000 | ¥10.73500 | ¥10,735 |
| 5,000 | ¥9.58920 | ¥47,946 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.18070 | ¥91,807 |
| 20,000 | ¥8.81900 | ¥176,380 |
| 30,000 | ¥8.62770 | ¥258,831 |
| 50,000 | ¥8.40652 | ¥420,326 |
| 70,000 | ¥8.27224 | ¥579,057 |
| 100,000 | ¥8.13923 | ¥813,923 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

