MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1242BE000

DigiKey Part Number
749-MCS04020D1242BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1242BE000CT-ND - Cut Tape (CT)
749-MCS04020D1242BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1242BE000
Description
MCS 0402-25 0.1% E0 12K4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,977
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥15.00000¥150
25¥14.36000¥359
50¥13.36000¥668
100¥12.34000¥1,234
250¥11.01200¥2,753
500¥10.11000¥5,055
1,000¥8.75800¥8,758
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.97130¥89,713
20,000¥8.61780¥172,356
30,000¥8.43087¥252,926
50,000¥8.21470¥410,735
70,000¥8.13069¥569,148
100,000¥7.89054¥789,054
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000