
MCS04020D1212BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1212BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1212BE000CT-ND - Cut Tape (CT) 749-MCS04020D1212BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1212BE000 |
Description | RES 12.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1212BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.60000 | ¥156 |
| 25 | ¥14.48000 | ¥362 |
| 50 | ¥13.66000 | ¥683 |
| 100 | ¥12.91000 | ¥1,291 |
| 250 | ¥11.98000 | ¥2,995 |
| 500 | ¥11.34000 | ¥5,670 |
| 1,000 | ¥10.75600 | ¥10,756 |
| 5,000 | ¥9.60760 | ¥48,038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.19820 | ¥91,982 |
| 20,000 | ¥8.83585 | ¥176,717 |
| 30,000 | ¥8.64420 | ¥259,326 |
| 50,000 | ¥8.42258 | ¥421,129 |
| 70,000 | ¥8.28806 | ¥580,164 |
| 100,000 | ¥8.15479 | ¥815,479 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

