470 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D4700BE000

DigiKey Part Number
749-MCS04020D4700BE000TR-ND - Tape & Reel (TR)
749-MCS04020D4700BE000CT-ND - Cut Tape (CT)
749-MCS04020D4700BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D4700BE000
Description
RES 470 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D4700BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,333
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥18.00000¥18
10¥15.60000¥156
25¥14.48000¥362
50¥13.64000¥682
100¥12.89000¥1,289
250¥11.95600¥2,989
500¥11.31800¥5,659
1,000¥10.73500¥10,735
5,000¥9.58920¥47,946
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.18070¥91,807
20,000¥8.81900¥176,380
30,000¥8.62770¥258,831
50,000¥8.40652¥420,326
70,000¥8.27224¥579,057
100,000¥8.13923¥813,923
Manufacturers Standard Package
Unit Price without JCT:¥18.00000
Unit Price with JCT:¥19.80000