
MCS04020C4702FE000 | |
|---|---|
DigiKey Part Number | 749-1581-2-ND - Tape & Reel (TR) 749-1581-1-ND - Cut Tape (CT) 749-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C4702FE000 |
Description | RES 47K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C4702FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.60000 | ¥46 |
| 25 | ¥4.32000 | ¥108 |
| 50 | ¥4.08000 | ¥204 |
| 100 | ¥3.86000 | ¥386 |
| 250 | ¥3.58400 | ¥896 |
| 500 | ¥3.38800 | ¥1,694 |
| 1,000 | ¥3.20300 | ¥3,203 |
| 5,000 | ¥2.83660 | ¥14,183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.70380 | ¥27,038 |
| 20,000 | ¥2.58525 | ¥51,705 |
| 30,000 | ¥2.52213 | ¥75,664 |
| 50,000 | ¥2.44884 | ¥122,442 |
| 70,000 | ¥2.40417 | ¥168,292 |
| 100,000 | ¥2.35979 | ¥235,979 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

