
MCS04020C3309FE000 | |
|---|---|
DigiKey Part Number | 749-1576-2-ND - Tape & Reel (TR) 749-1576-1-ND - Cut Tape (CT) 749-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C3309FE000 |
Description | RES 33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C3309FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.80000 | ¥58 |
| 25 | ¥5.36000 | ¥134 |
| 50 | ¥5.08000 | ¥254 |
| 100 | ¥4.78000 | ¥478 |
| 250 | ¥4.43200 | ¥1,108 |
| 500 | ¥4.19000 | ¥2,095 |
| 1,000 | ¥3.96600 | ¥3,966 |
| 5,000 | ¥3.51700 | ¥17,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.35500 | ¥33,550 |
| 20,000 | ¥3.21055 | ¥64,211 |
| 30,000 | ¥3.13370 | ¥94,011 |
| 50,000 | ¥3.04452 | ¥152,226 |
| 70,000 | ¥2.99019 | ¥209,313 |
| 100,000 | ¥2.93625 | ¥293,625 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

