500 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D5000BP500

DigiKey Part Number
749-MCA12060D5000BP500CT-ND - Cut Tape (CT)
749-MCA12060D5000BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCA12060D5000BP500
Description
RES 500 OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D5000BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥57.30000¥573
25¥50.00000¥1,250
50¥49.36000¥2,468
100¥36.79000¥3,679
250¥35.02000¥8,755
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000