
CCF5510R0FKE36 | |
|---|---|
DigiKey Part Number | 749-2063-2-ND - Tape & Reel (TR) 749-2063-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5510R0FKE36 |
Description | RES 10 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥19.60000 | ¥196 |
| 25 | ¥16.48000 | ¥412 |
| 50 | ¥14.56000 | ¥728 |
| 100 | ¥12.88000 | ¥1,288 |
| 250 | ¥11.04800 | ¥2,762 |
| 500 | ¥9.90200 | ¥4,951 |
| 1,000 | ¥8.92100 | ¥8,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.17720 | ¥35,886 |
| 10,000 | ¥6.60650 | ¥66,065 |
| 15,000 | ¥6.31353 | ¥94,703 |
| 25,000 | ¥5.98196 | ¥149,549 |
| 35,000 | ¥5.78434 | ¥202,452 |
| 50,000 | ¥5.59132 | ¥279,566 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

