
ATC2525CT-0100JN-99TR | |
|---|---|
DigiKey Part Number | 4353-ATC2525CT-0100JN-99TR-ND - Tape & Reel (TR) 4353-ATC2525CT-0100JN-99TRCT-ND - Cut Tape (CT) 4353-ATC2525CT-0100JN-99TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATC2525CT-0100JN-99TR |
Description | DC-2GHZ 30W BEO CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 2 GHz 50 Ohms 30W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ATC2525CT-0100JN-99TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 30W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,981.00000 | ¥1,981 |
| 10 | ¥1,621.00000 | ¥16,210 |
| 25 | ¥1,538.56000 | ¥38,464 |
| 50 | ¥1,490.72000 | ¥74,536 |
| 100 | ¥1,469.65000 | ¥146,965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,391.45600 | ¥695,728 |
| 1,000 | ¥1,373.56200 | ¥1,373,562 |
| Unit Price without JCT: | ¥1,981.00000 |
|---|---|
| Unit Price with JCT: | ¥2,179.10000 |

