
AT0904CT-0100JN-91TR | |
|---|---|
DigiKey Part Number | 4353-AT0904CT-0100JN-91TR-ND - Tape & Reel (TR) 4353-AT0904CT-0100JN-91TRCT-ND - Cut Tape (CT) 4353-AT0904CT-0100JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0904CT-0100JN-91TR |
Description | DC-18GHZ 0.1W AL2O3 CHIP ATTENUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Vishay | Power (Watts) 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥899.00000 | ¥899 |
| 10 | ¥685.80000 | ¥6,858 |
| 25 | ¥637.08000 | ¥15,927 |
| 50 | ¥608.84000 | ¥30,442 |
| 100 | ¥586.37000 | ¥58,637 |
| 250 | ¥563.52800 | ¥140,882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥550.28400 | ¥275,142 |
| 1,000 | ¥539.73300 | ¥539,733 |
| 1,500 | ¥534.58333 | ¥801,875 |
| 2,500 | ¥528.99720 | ¥1,322,493 |
| Unit Price without JCT: | ¥899.00000 |
|---|---|
| Unit Price with JCT: | ¥988.90000 |

