


AC05000007501JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000007501JAC00CT-ND - Cut Tape (CT) 749-AC05000007501JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000007501JAC00 |
Description | RES 7.5K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000007501JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥551.00000 | ¥551 |
| 10 | ¥369.70000 | ¥3,697 |
| 25 | ¥320.52000 | ¥8,013 |
| 50 | ¥289.70000 | ¥14,485 |
| 100 | ¥263.48000 | ¥26,348 |
| 250 | ¥234.77200 | ¥58,693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥216.80400 | ¥108,402 |
| 1,000 | ¥201.54300 | ¥201,543 |
| 1,500 | ¥193.70333 | ¥290,555 |
| 2,500 | ¥184.83720 | ¥462,093 |
| 3,500 | ¥179.55543 | ¥628,444 |
| 5,000 | ¥174.39480 | ¥871,974 |
| Unit Price without JCT: | ¥551.00000 |
|---|---|
| Unit Price with JCT: | ¥606.10000 |

