
AC05000001509JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000001509JAC00CT-ND - Cut Tape (CT) 749-AC05000001509JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000001509JAC00 |
Description | RES 15 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000001509JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥133.40000 | ¥1,334 |
| 25 | ¥114.32000 | ¥2,858 |
| 50 | ¥102.38000 | ¥5,119 |
| 100 | ¥92.17000 | ¥9,217 |
| 250 | ¥80.98000 | ¥20,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥73.97600 | ¥36,988 |
| 1,000 | ¥68.02600 | ¥68,026 |
| 1,500 | ¥64.97000 | ¥97,455 |
| 2,500 | ¥61.51120 | ¥153,778 |
| 3,500 | ¥59.45029 | ¥208,076 |
| 5,000 | ¥57.43680 | ¥287,184 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

