
AC04000006809JAC00 | |
|---|---|
DigiKey Part Number | 749-AC04000006809JAC00CT-ND - Cut Tape (CT) 749-AC04000006809JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC04000006809JAC00 |
Description | RES 68 OHM 4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC04000006809JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥117.90000 | ¥1,179 |
| 25 | ¥100.84000 | ¥2,521 |
| 50 | ¥90.20000 | ¥4,510 |
| 100 | ¥81.09000 | ¥8,109 |
| 250 | ¥71.13600 | ¥17,784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥64.90400 | ¥32,452 |
| 1,000 | ¥59.60500 | ¥59,605 |
| 1,500 | ¥56.88267 | ¥85,324 |
| 2,500 | ¥53.80360 | ¥134,509 |
| 3,500 | ¥51.96800 | ¥181,888 |
| 5,000 | ¥50.17520 | ¥250,876 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

