
AC03000006800JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000006800JAC00CT-ND - Cut Tape (CT) 749-AC03000006800JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000006800JAC00 |
Description | RES 680 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000006800JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥102.20000 | ¥1,022 |
| 25 | ¥87.24000 | ¥2,181 |
| 50 | ¥77.92000 | ¥3,896 |
| 100 | ¥70.00000 | ¥7,000 |
| 250 | ¥61.28000 | ¥15,320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥55.82200 | ¥27,911 |
| 1,000 | ¥51.18500 | ¥51,185 |
| 1,500 | ¥48.80400 | ¥73,206 |
| 2,500 | ¥46.11000 | ¥115,275 |
| 3,500 | ¥44.50400 | ¥155,764 |
| 5,000 | ¥42.93500 | ¥214,675 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

