430 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC03000004300JAC00

DigiKey Part Number
749-AC03000004300JAC00CT-ND - Cut Tape (CT)
749-AC03000004300JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC03000004300JAC00
Description
RES 430 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC03000004300JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,280
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥158.00000¥158
10¥102.20000¥1,022
25¥87.24000¥2,181
50¥77.92000¥3,896
100¥70.00000¥7,000
250¥61.28000¥15,320
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥55.82200¥27,911
1,000¥51.18500¥51,185
1,500¥48.80400¥73,206
2,500¥46.11000¥115,275
3,500¥44.50400¥155,764
5,000¥42.93500¥214,675
Manufacturers Standard Package
Unit Price without JCT:¥158.00000
Unit Price with JCT:¥173.80000