
AC01000001209JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000001209JA100CT-ND - Cut Tape (CT) 749-AC01000001209JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001209JA100 |
Description | RES 12 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000001209JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥95.90000 | ¥959 |
| 25 | ¥81.88000 | ¥2,047 |
| 50 | ¥73.08000 | ¥3,654 |
| 100 | ¥65.60000 | ¥6,560 |
| 250 | ¥57.38400 | ¥14,346 |
| 500 | ¥52.23800 | ¥26,119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.87000 | ¥47,870 |
| 2,000 | ¥44.15600 | ¥88,312 |
| 3,000 | ¥42.24833 | ¥126,745 |
| 5,000 | ¥40.09000 | ¥200,450 |
| 7,000 | ¥38.80400 | ¥271,628 |
| 10,000 | ¥37.54770 | ¥375,477 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

