
AC01000001000JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000001000JA100CT-ND - Cut Tape (CT) 749-AC01000001000JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001000JA100 |
Description | RES 100 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000001000JA100 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥96.10000 | ¥961 |
| 25 | ¥82.04000 | ¥2,051 |
| 50 | ¥73.22000 | ¥3,661 |
| 100 | ¥65.73000 | ¥6,573 |
| 250 | ¥57.49200 | ¥14,373 |
| 500 | ¥52.33800 | ¥26,169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.96100 | ¥47,961 |
| 2,000 | ¥44.24050 | ¥88,481 |
| 3,000 | ¥42.32900 | ¥126,987 |
| 5,000 | ¥40.16680 | ¥200,834 |
| 7,000 | ¥38.87814 | ¥272,147 |
| 10,000 | ¥37.61940 | ¥376,194 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

