Similar

VJ7081A103GFBBM34 | |
|---|---|
DigiKey Part Number | VJ7081A103GFBBM34-ND |
Manufacturer | |
Manufacturer Product Number | VJ7081A103GFBBM34 |
Description | CAPACITOR CERAMIC |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Features Epoxy Mountable |
Part Status Obsolete | Ratings AEC-Q200 |
Capacitance | Applications |
Tolerance ±2% | Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2X8R2A103K085AD | TDK | 14,580 | 445-9939-1-ND | ¥53.00000 | Similar |


