Upgrade

VJ2225Y123JBRAT4X | |
|---|---|
DigiKey Part Number | VJ2225Y123JBRAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225Y123JBRAT4X |
Description | CAP CER 0.012UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y123JBRAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.250" W (5.74mm x 6.35mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2225Y123JBFAT4X | Vishay Vitramon | 0 | VJ2225Y123JBFAT4X-ND | ¥3.69465 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥564.01200 | ¥564,012 |
| Unit Price without JCT: | ¥564.01200 |
|---|---|
| Unit Price with JCT: | ¥620.41320 |


