
VJ2225A222KXGAT | |
|---|---|
DigiKey Part Number | VJ2225A222KXGAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225A222KXGAT |
Description | CAP CER 2200PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225A222KXGAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥237.51700 | ¥237,517 |
| Unit Price without JCT: | ¥237.51700 |
|---|---|
| Unit Price with JCT: | ¥261.26870 |

