Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ2220Y273KBPAT4X | |
|---|---|
DigiKey Part Number | VJ2220Y273KBPAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220Y273KBPAT4X |
Description | CAP CER 0.027UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y273KBPAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220Y273JBEAT4X | Vishay Vitramon | 0 | VJ2220Y273JBEAT4X-ND | ¥331.94900 | Upgrade |
| VJ2220Y273JBFAT4X | Vishay Vitramon | 0 | VJ2220Y273JBFAT4X-ND | ¥406.40000 | Upgrade |
| VJ2220Y273JBGAT4X | Vishay Vitramon | 0 | VJ2220Y273JBGAT4X-ND | ¥335.12150 | Upgrade |
| VJ2220Y273JBLAT4X | Vishay Vitramon | 0 | VJ2220Y273JBLAT4X-ND | ¥331.94900 | Upgrade |
| VJ2220Y273JBPAT4X | Vishay Vitramon | 0 | VJ2220Y273JBPAT4X-ND | ¥331.94900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥268.83350 | ¥537,667 |
| Unit Price without JCT: | ¥268.83350 |
|---|---|
| Unit Price with JCT: | ¥295.71685 |


