
VJ2220Y103KXUSTX2 | |
|---|---|
DigiKey Part Number | 720-1586-2-ND - Tape & Reel (TR) 720-1586-1-ND - Cut Tape (CT) 720-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y103KXUSTX2 |
Description | CAP CER 10000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y103KXUSTX2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥432.00000 | ¥432 |
| 10 | ¥296.00000 | ¥2,960 |
| 50 | ¥242.10000 | ¥12,105 |
| 100 | ¥225.50000 | ¥22,550 |
| 500 | ¥197.38600 | ¥98,693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥188.68400 | ¥188,684 |
| 2,000 | ¥181.51850 | ¥363,037 |
| 3,000 | ¥177.93000 | ¥533,790 |
| 5,000 | ¥173.94940 | ¥869,747 |
| 7,000 | ¥171.62171 | ¥1,201,352 |
| Unit Price without JCT: | ¥432.00000 |
|---|---|
| Unit Price with JCT: | ¥475.20000 |


