VJ2220Y103KBPAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥303.28850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥371.25100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥306.25250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥303.28850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥303.28850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,843
Unit Price: ¥575.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥300.56850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥248.10600
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥245.74200
Datasheet

Upgrade


KEMET
In Stock: 4,110
Unit Price: ¥444.00000
Datasheet
10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y103KBPAT4X

DigiKey Part Number
VJ2220Y103KBPAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220Y103KBPAT4X
Description
CAP CER 10000PF 250V X7R 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220Y103KBPAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ2220Y103JBEAT4XVishay Vitramon0VJ2220Y103JBEAT4X-ND¥303.28850Upgrade
VJ2220Y103JBFAT4XVishay Vitramon0VJ2220Y103JBFAT4X-ND¥371.25100Upgrade
VJ2220Y103JBGAT4XVishay Vitramon0VJ2220Y103JBGAT4X-ND¥306.25250Upgrade
VJ2220Y103JBLAT4XVishay Vitramon0VJ2220Y103JBLAT4X-ND¥303.28850Upgrade
VJ2220Y103JBPAT4XVishay Vitramon0VJ2220Y103JBPAT4X-ND¥303.28850Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥245.74200¥491,484
Unit Price without JCT:¥245.74200
Unit Price with JCT:¥270.31620