Upgrade



VJ2220A122KBGAT4X | |
|---|---|
DigiKey Part Number | VJ2220A122KBGAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2220A122KBGAT4X |
Description | CAP CER 1200PF 1KV NP0 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220A122KBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2220A122JBGAT4X | Vishay Vitramon | 0 | VJ2220A122JBGAT4X-ND | ¥292.79650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥292.79650 | ¥585,593 |
| Unit Price without JCT: | ¥292.79650 |
|---|---|
| Unit Price with JCT: | ¥322.07615 |


