
VJ2012A151KXUSTX1 | |
---|---|
DigiKey Part Number | VJ2012A151KXUSTX1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2012A151KXUSTX1 |
Description | CAP CER 150PF 250VAC C0G 2012 |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2012 (5030 Metric) |
EDA/CAD Models | VJ2012A151KXUSTX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2012 (5030 Metric) | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |