Upgrade
Upgrade
Upgrade

VJ1825Y564KBBAT4X | |
|---|---|
DigiKey Part Number | VJ1825Y564KBBAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y564KBBAT4X |
Description | CAP CER 0.56UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y564KBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.252" W (4.65mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1825Y564JBBAT4X | Vishay Vitramon | 0 | VJ1825Y564JBBAT4X-ND | ¥361.99500 | Upgrade |
| VJ1825Y564JBCAT4X | Vishay Vitramon | 0 | VJ1825Y564JBCAT4X-ND | ¥483.79800 | Upgrade |
| VJ1825Y564KBCAT4X | Vishay Vitramon | 0 | VJ1825Y564KBCAT4X-ND | ¥392.07200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥293.68700 | ¥293,687 |
| Unit Price without JCT: | ¥293.68700 |
|---|---|
| Unit Price with JCT: | ¥323.05570 |


