Upgrade
Upgrade
Upgrade

VJ1825Y334KBBAT4X | |
|---|---|
DigiKey Part Number | VJ1825Y334KBBAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825Y334KBBAT4X |
Description | CAP CER 0.33UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y334KBBAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.252" W (4.65mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1825Y334JBBAT4X | Vishay Vitramon | 0 | VJ1825Y334JBBAT4X-ND | ¥309.75300 | Upgrade |
| VJ1825Y334JBCAT4X | Vishay Vitramon | 0 | VJ1825Y334JBCAT4X-ND | ¥388.15300 | Upgrade |
| VJ1825Y334KBCAT4X | Vishay Vitramon | 0 | VJ1825Y334KBCAT4X-ND | ¥314.84400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥251.53200 | ¥251,532 |
| Unit Price without JCT: | ¥251.53200 |
|---|---|
| Unit Price with JCT: | ¥276.68520 |


