
VJ1825A271JBEAT4X | |
---|---|
DigiKey Part Number | VJ1825A271JBEAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1825A271JBEAT4X |
Description | CAP CER 270PF 500V NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825A271JBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.183" L x 0.252" W (4.65mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥243.59300 | ¥243,593 |
Unit Price without JCT: | ¥243.59300 |
---|---|
Unit Price with JCT: | ¥267.95230 |