
VJ1812Y561JBPAT4X | |
---|---|
cms-digikey-product-number | VJ1812Y561JBPAT4X-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | VJ1812Y561JBPAT4X |
cms-description | CAP CER 560PF 250V X7R 1812 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 560 pF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | VJ1812Y561JBPAT4X Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2,000 | ¥146.06400 | ¥292,128 |
Unit Price without JCT: | ¥146.06400 |
---|---|
Unit Price with JCT: | ¥160.67040 |