VJ1812Y152KBLAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥168.81100
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥133.87800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥133.87800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥140.00250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥137.59200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥109.20900
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥114.19700
Datasheet
VJ1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y152KBLAT4X

DigiKey Part Number
VJ1812Y152KBLAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y152KBLAT4X
Description
CAP CER 1500PF 630V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y152KBLAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥109.20900¥218,418
Unit Price without JCT:¥109.20900
Unit Price with JCT:¥120.12990