
VJ1812Y103KXGAT | |
|---|---|
DigiKey Part Number | 720-1125-2-ND - Tape & Reel (TR) 720-1125-1-ND - Cut Tape (CT) 720-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y103KXGAT |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y103KXGAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥119.50000 | ¥1,195 |
| 50 | ¥93.36000 | ¥4,668 |
| 100 | ¥85.32000 | ¥8,532 |
| 500 | ¥71.73200 | ¥35,866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥67.52800 | ¥67,528 |
| 2,000 | ¥64.06700 | ¥128,134 |
| 3,000 | ¥62.33400 | ¥187,002 |
| 5,000 | ¥60.41320 | ¥302,066 |
| 7,000 | ¥59.29000 | ¥415,030 |
| 10,000 | ¥58.20980 | ¥582,098 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

