VJ1812A470JBCAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥139.17300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥163.36450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥139.17300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥163.36450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥139.17300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥163.36450
Datasheet
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A470JBCAT4X

DigiKey Part Number
VJ1812A470JBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A470JBCAT4X
Description
CAP CER 47PF 200V NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A470JBCAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1812A470JBEAT4XVishay Vitramon0VJ1812A470JBEAT4X-ND¥139.17300Upgrade
VJ1812A470JBFAT4XVishay Vitramon0VJ1812A470JBFAT4X-ND¥163.36450Upgrade
VJ1812A470JBGAT4XVishay Vitramon0VJ1812A470JBGAT4X-ND¥139.17300Upgrade
VJ1812A470JBHAT4XVishay Vitramon0VJ1812A470JBHAT4X-ND¥163.36450Upgrade
VJ1812A470JBLAT4XVishay Vitramon0VJ1812A470JBLAT4X-ND¥139.17300Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥139.17300¥278,346
Unit Price without JCT:¥139.17300
Unit Price with JCT:¥153.09030