Direct
Similar

VJ1812A150FCLAJ | |
|---|---|
DigiKey Part Number | VJ1812A150FCLAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A150FCLAJ |
Description | CAP CER 15PF 630V C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 15 pF ±1% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A150FCLAJ Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6300150FCT | Knowles Syfer | 0 | 1812J6300150FCT-ND | ¥418.86400 | Direct |
| 111122K00150GQT | Knowles Syfer | 715 | 1608-1270-1-ND | ¥279.00000 | Similar |



