VJ1812A123JXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥210.41950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥111.97950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥118.27100
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥67.27200
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥71.38650
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥50.28850
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥53.51450
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥80.69600
Datasheet
VJ1812A102JXFTW1HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A123JXBAT

DigiKey Part Number
VJ1812A123JXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A123JXBAT
Description
CAP CER 0.012UF 100V NP0 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A123JXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥85.48600¥170,972
Unit Price without JCT:¥85.48600
Unit Price with JCT:¥94.03460