
VJ1812A123JXAAT | |
---|---|
DigiKey Part Number | 720-VJ1812A123JXAATTR-ND - Tape & Reel (TR) 720-VJ1812A123JXAATCT-ND - Cut Tape (CT) 720-VJ1812A123JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A123JXAAT |
Description | CAP CER 0.012UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A123JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥216.00000 | ¥216 |
10 | ¥142.20000 | ¥1,422 |
50 | ¥112.70000 | ¥5,635 |
100 | ¥103.59000 | ¥10,359 |
500 | ¥88.19800 | ¥44,099 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥83.43500 | ¥83,435 |
2,000 | ¥79.51450 | ¥159,029 |
3,000 | ¥77.55033 | ¥232,651 |
5,000 | ¥75.37320 | ¥376,866 |
7,000 | ¥74.10029 | ¥518,702 |
10,000 | ¥72.87550 | ¥728,755 |
12,000 | ¥72.29550 | ¥867,546 |
Unit Price without JCT: | ¥216.00000 |
---|---|
Unit Price with JCT: | ¥237.60000 |