
VJ1812A103JXCAT | |
---|---|
DigiKey Part Number | 720-2078-2-ND - Tape & Reel (TR) 720-2078-1-ND - Cut Tape (CT) 720-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A103JXCAT |
Description | CAP CER 10000PF 200V NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A103JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥235.00000 | ¥235 |
10 | ¥147.60000 | ¥1,476 |
50 | ¥123.96000 | ¥6,198 |
100 | ¥114.15000 | ¥11,415 |
500 | ¥97.59200 | ¥48,796 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥88.84400 | ¥88,844 |
2,000 | ¥84.74500 | ¥169,490 |
3,000 | ¥82.69100 | ¥248,073 |
5,000 | ¥80.41420 | ¥402,071 |
7,000 | ¥79.08271 | ¥553,579 |
10,000 | ¥77.80250 | ¥778,025 |
12,000 | ¥77.19517 | ¥926,342 |
Unit Price without JCT: | ¥235.00000 |
---|---|
Unit Price with JCT: | ¥258.50000 |