
VJ1812A103FXAAT | |
|---|---|
DigiKey Part Number | 720-1825-2-ND - Tape & Reel (TR) 720-1825-1-ND - Cut Tape (CT) 720-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A103FXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A103FXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥543.00000 | ¥543 |
| 10 | ¥379.70000 | ¥3,797 |
| 50 | ¥314.46000 | ¥15,723 |
| 100 | ¥294.28000 | ¥29,428 |
| 500 | ¥260.13400 | ¥130,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥249.56300 | ¥249,563 |
| 2,000 | ¥240.85550 | ¥481,711 |
| 3,000 | ¥236.49200 | ¥709,476 |
| 5,000 | ¥231.65680 | ¥1,158,284 |
| 7,000 | ¥228.82814 | ¥1,601,797 |
| Unit Price without JCT: | ¥543.00000 |
|---|---|
| Unit Price with JCT: | ¥597.30000 |

