Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812A102JBAAT4X | |
|---|---|
DigiKey Part Number | VJ1812A102JBAAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812A102JBAAT4X |
Description | CAP CER 1000PF 50V NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A102JBAAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812A102JBBAT4X | Vishay Vitramon | 0 | VJ1812A102JBBAT4X-ND | ¥145.65100 | Upgrade |
| VJ1812A102JBCAT4X | Vishay Vitramon | 0 | VJ1812A102JBCAT4X-ND | ¥159.01900 | Upgrade |
| VJ1812A102JBEAT4X | Vishay Vitramon | 0 | VJ1812A102JBEAT4X-ND | ¥159.01900 | Upgrade |
| VJ1812A102JBGAT4X | Vishay Vitramon | 0 | VJ1812A102JBGAT4X-ND | ¥159.01900 | Upgrade |
| VJ1812A102JBLAT4X | Vishay Vitramon | 0 | VJ1812A102JBLAT4X-ND | ¥159.01900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥145.65100 | ¥291,302 |
| Unit Price without JCT: | ¥145.65100 |
|---|---|
| Unit Price with JCT: | ¥160.21610 |



