
VJ1808A681JBGAT4X | |
|---|---|
DigiKey Part Number | VJ1808A681JBGAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A681JBGAT4X |
Description | CAP CER 680PF 1KV NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A681JBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.186" L x 0.080" W (4.72mm x 2.03mm) |
Tolerance ±5% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥146.79175 | ¥587,167 |
| Unit Price without JCT: | ¥146.79175 |
|---|---|
| Unit Price with JCT: | ¥161.47093 |

