VJ1808A430KBEAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥140.92750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥170.99925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥140.92750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥166.85650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥140.92750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥170.99925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥170.99925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥140.92750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥166.85650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥140.92750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥170.99925
Datasheet
43 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808A430KBEAT4X

DigiKey Part Number
VJ1808A430KBEAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808A430KBEAT4X
Description
CAP CER 43PF 500V NP0 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808A430KBEAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.186" L x 0.080" W (4.72mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1808A430JBEAT4XVishay Vitramon0VJ1808A430JBEAT4X-ND¥140.92750Upgrade
VJ1808A430JBFAT4XVishay Vitramon0VJ1808A430JBFAT4X-ND¥170.99925Upgrade
VJ1808A430JBGAT4XVishay Vitramon0VJ1808A430JBGAT4X-ND¥140.92750Upgrade
VJ1808A430JBHAT4XVishay Vitramon0VJ1808A430JBHAT4X-ND¥166.85650Upgrade
VJ1808A430JBLAT4XVishay Vitramon0VJ1808A430JBLAT4X-ND¥140.92750Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥140.92750¥563,710
Unit Price without JCT:¥140.92750
Unit Price with JCT:¥155.02025