Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1808A360KBLAT4X | |
|---|---|
DigiKey Part Number | VJ1808A360KBLAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A360KBLAT4X |
Description | CAP CER 36PF 630V NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±10% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A360KBLAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.186" L x 0.080" W (4.72mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1808A360JBFAT4X | Vishay Vitramon | 0 | VJ1808A360JBFAT4X-ND | ¥170.99925 | Upgrade |
| VJ1808A360JBGAT4X | Vishay Vitramon | 0 | VJ1808A360JBGAT4X-ND | ¥140.92750 | Upgrade |
| VJ1808A360JBHAT4X | Vishay Vitramon | 0 | VJ1808A360JBHAT4X-ND | ¥166.85650 | Upgrade |
| VJ1808A360JBLAT4X | Vishay Vitramon | 0 | VJ1808A360JBLAT4X-ND | ¥140.92750 | Upgrade |
| VJ1808A360JBRAT4X | Vishay Vitramon | 0 | VJ1808A360JBRAT4X-ND | ¥170.99925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥140.92750 | ¥563,710 |
| Unit Price without JCT: | ¥140.92750 |
|---|---|
| Unit Price with JCT: | ¥155.02025 |


