
VJ1808A220KXCAT | |
|---|---|
DigiKey Part Number | VJ1808A220KXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1808A220KXCAT |
Description | CAP CER 22PF 200V C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 22 pF ±10% 200V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1808A220KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated |

