VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y223KXEAT

DigiKey Part Number
720-2065-2-ND - Tape & Reel (TR)
720-2065-1-ND - Cut Tape (CT)
720-2065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y223KXEAT
Description
CAP CER 0.022UF 500V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y223KXEAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,956
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥148.00000¥148
10¥92.30000¥923
50¥73.52000¥3,676
100¥66.96000¥6,696
500¥55.91000¥27,955
1,000¥52.49400¥52,494
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥45.90500¥137,715
6,000¥42.64217¥255,853
9,000¥42.49256¥382,433
15,000¥42.32207¥634,831
21,000¥42.21976¥886,615
30,000¥42.11903¥1,263,571
Manufacturers Standard Package
Unit Price without JCT:¥148.00000
Unit Price with JCT:¥162.80000