
VJ1210Y105KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1210Y105KXXATTR-ND - Tape & Reel (TR) 720-VJ1210Y105KXXATCT-ND - Cut Tape (CT) 720-VJ1210Y105KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y105KXXAT |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y105KXXAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥289.00000 | ¥289 |
| 10 | ¥193.10000 | ¥1,931 |
| 50 | ¥154.68000 | ¥7,734 |
| 100 | ¥142.82000 | ¥14,282 |
| 500 | ¥122.76800 | ¥61,384 |
| 1,000 | ¥116.56300 | ¥116,563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥110.01240 | ¥275,031 |
| 5,000 | ¥106.06260 | ¥530,313 |
| 7,500 | ¥104.08293 | ¥780,622 |
| 12,500 | ¥101.88896 | ¥1,273,612 |
| Unit Price without JCT: | ¥289.00000 |
|---|---|
| Unit Price with JCT: | ¥317.90000 |

