Upgrade
Direct

VJ1210A332FXAAT | |
|---|---|
DigiKey Part Number | VJ1210A332FXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210A332FXAAT |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A332FXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210A332FXBAT | Vishay Vitramon | 0 | VJ1210A332FXBAT-ND | ¥166.62900 | Upgrade |
| C1210C332F5GACTU | KEMET | 0 | 399-C1210C332F5GACTUTR-ND | ¥226.87275 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥166.62900 | ¥999,774 |
| Unit Price without JCT: | ¥166.62900 |
|---|---|
| Unit Price with JCT: | ¥183.29190 |



