VJ1206Y823JXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥31.11580
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥32.12533
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥24.57700
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥25.43300
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥69.34017
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.62820
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥17.27800
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥16.62820
Datasheet
0.082 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y823JXJAC

DigiKey Part Number
720-VJ1206Y823JXJACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y823JXJAC
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y823JBJBR31GVishay Vitramon0GA1206Y823JBJBR31G-ND¥31.11580Parametric Equivalent
GA1206Y823JBJBT31GVishay Vitramon0GA1206Y823JBJBT31G-ND¥32.12533Parametric Equivalent
GA1206Y823JXJBR31GVishay Vitramon0GA1206Y823JXJBR31G-ND¥24.57700Parametric Equivalent
GA1206Y823JXJBT31GVishay Vitramon0GA1206Y823JXJBT31G-ND¥25.43300Parametric Equivalent
VJ1206Y823JLJAJ32Vishay Vitramon0720-VJ1206Y823JLJAJ32TR-ND¥69.34017Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥17.27800¥103,668
Unit Price without JCT:¥17.27800
Unit Price with JCT:¥19.00580